Add To Favorites
Photo Not Available
OSTVR095150 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.60840 $65.21
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTVR095150-ND
Copy   OSTVR095150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTVR095150

Copy   OSTVR095150
Description TERM BLOCK PLUG 9POS STR 5.08MM
Copy   TERM BLOCK PLUG 9POS STR 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets OSTVRxx51x0 Drawing~
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTVR
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 9
Positions Per Level 9
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.23 Nm (2.0 Lb-In)
Wire Strip Length 7-8mm
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:51:09 1/22/2019