Add To Favorites
Photo Not Available
OSTVQ031151 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Press Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 1.20250 $72.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTVQ031151-ND
Copy   OSTVQ031151-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTVQ031151

Copy   OSTVQ031151
Description TERM BLK 3POS SIDE ENT 3.5MM PCB
Copy   TERM BLK 3POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Press Fit

Copy   3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Press Fit
Documents & Media
Datasheets OSTVQxx1151
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTVQ
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-30 AWG
Mounting Type Press Fit
Wire Termination Screw - Rising Cage Clamp
Features -
Color Green
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Brass
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:30:00 12/11/2018