Add To Favorites
Photo Not Available
OSTVB090150 9 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11 5.76091 $63.37
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTVB090150-ND
Copy   OSTVB090150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTVB090150

Copy   OSTVB090150
Description TERM BLOCK PLUG 9POS STR 7.62MM
Copy   TERM BLOCK PLUG 9POS STR 7.62MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)

Copy   9 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets OSTVBxx0150
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTVB
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 9
Positions Per Level 9
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG 10-30 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.51 Nm (4.5 Lb-In)
Wire Strip Length 7-8mm
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.709" (18.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • OSTVC090050
  • On Shore Technology Inc.
  • TERM BLOCK HDR 9POS 90DEG 7.62MM
  • Unit Price $3.99111
  • OSTVC090050-ND
Additional Resources
Standard Package ? 1

03:34:45 10/23/2018