Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number OSTVA090160-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OSTVA090160

Description TERM BLOCK PLUG 5.0MM 9POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Documents & Media
Datasheets OSTVAxx01x0
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTVA
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 9
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Blue
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M3
 
Additional Resources
Standard Package ? 1

02:04:22 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.47760 $61.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback