Add To Favorites
Photo Not Available
OSTV7033251 3 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
75 0.96400 $72.30
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTV7033251-ND
Copy   OSTV7033251-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTV7033251

Copy   OSTV7033251
Description TERM BLOCK HDR 3POS 90DEG 3.81MM
Copy   TERM BLOCK HDR 3POS 90DEG 3.81MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle Solder

Copy   3 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle  Solder
Documents & Media
Datasheets OSTV7xx3251
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTV7
Packaging ? Bulk ?
Part Status Active
Type Header, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style -
Mounting Type Solder
Current - IEC -
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color -
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Thermoplastic
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:44:04 10/22/2018