USD
Favorite

Photo Not Available
OSTTK020580 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
180 0.39011 $70.22
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

OSTTK020580

Datasheet
Digi-Key Part Number OSTTK020580-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OSTTK020580
Copy  
Description TERM BLK 2POS SIDE ENTRY 5MM PCB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Documents & Media
Datasheets OSTTKxx0580
Environmental Information RoHS 3 Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTTK
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 12-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features -
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1