Add To Favorites
Product Overview
Digi-Key Part Number ED2620-ND
Quantity Available 1,173
Can ship immediately
Manufacturer

Manufacturer Part Number

OSTTD040161

Description TERMINAL BLOCK 5MM HOR 4POS PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Documents & Media
Datasheets OSTTDxx0161
Online Catalog OSTTA, OSTTB, OSTTC, OSTTD, OSTTE and OSTTF Series
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTTD
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 16A
Voltage 250V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Blue
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.3 Nm (2.6 Lb-In)
Screw Thread M2.6
 
Additional Resources
Standard Package ? 1
Other Names ED2620
EDC505/4DS

08:50:16 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.05500 $10.55
25 0.98360 $24.59
50 0.89280 $44.64
100 0.88880 $88.88
250 0.75052 $187.63
500 0.71100 $355.50
1,000 0.63200 $632.00
5,000 0.51350 $2,567.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback