Add To Favorites
Photo Not Available
OSTTA180161 18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.66400 $66.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTTA180161-ND
Copy   OSTTA180161-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTTA180161

Copy   OSTTA180161
Description TERM BLK 18P SIDE ENTRY 5MM PCB
Copy   TERM BLK 18P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets OSTTAxx01x1
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTTA
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 18
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 16A
Voltage 250V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Blue
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.3 Nm (2.6 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:57:47 12/13/2018