Add To Favorites
Photo Not Available
OSTTA110161B 11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Product Overview
Digi-Key Part Number OSTTA110161B-ND
Copy   OSTTA110161B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTTA110161B

Copy   OSTTA110161B
Description TERM BLOCK 5.00MM 11POS
Copy   TERM BLOCK 5.00MM 11POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets OSTTAxx0161B Drawing
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTTA
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 11
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 16A
Voltage 250V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Blue
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.3 Nm (2.6 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
54 1.12296 $60.64
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

13:32:35 9/21/2018