Add To Favorites
Photo Not Available
OSTT9222180 22 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Board Edge, Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12 5.74417 $68.93
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTT9222180-ND
Copy   OSTT9222180-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTT9222180

Copy   OSTT9222180
Description TERM BLK 22P TOP ENT 5.08MM PCB
Copy   TERM BLK 22P TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Board Edge, Through Hole

Copy   22 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Board Edge, Through Hole
Documents & Media
Datasheets OSTT9xx2180
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTT9
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 22
Pitch 0.200" (5.08mm)
Mating Orientation Vertical with Board
Current 15A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Board Edge, Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.36 Nm (3.2 Lb-In)
Screw Thread M2.6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:07:34 12/12/2018