Add To Favorites
Photo Not Available
OSTT7174150 17 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.28900 $72.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTT7174150-ND
Copy   OSTT7174150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTT7174150

Copy   OSTT7174150
Description TERM BLK 17P SIDE ENT 7.62MM PCB
Copy   TERM BLK 17P SIDE ENT 7.62MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole

Copy   17 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Documents & Media
Datasheets OSTT7xx4150
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTT7
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 17
Pitch 0.300" (7.62mm)
Mating Orientation Horizontal with Board
Current 30A
Voltage 300V
Wire Gauge 10-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Brass
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 1.0 Nm (8.9 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:01:33 1/19/2019