USD
Favorite

Photo Not Available
OSTT2180150 18 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 4.36938 $69.91
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

OSTT2180150

Datasheet
Digi-Key Part Number OSTT2180150-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OSTT2180150
Copy  
Description TERM BLOCK 18POS 5MM PCB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole

Copy  
Documents & Media
Datasheets OSTT2xx0150
Environmental Information RoHS 3 Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTT2
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 18
Pitch 0.197" (5.00mm)
Mating Orientation Angled
Current 10A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Brass
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1