Add To Favorites
Photo Not Available
OSTKO022151 2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
54 1.22315 $66.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTKO022151-ND
Copy   OSTKO022151-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTKO022151

Copy   OSTKO022151
Description TERM BLOCK RISING CLAMP 2POS
Copy   TERM BLOCK RISING CLAMP 2POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole

Copy   2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Documents & Media
Datasheets OSTKOxx2151
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTKO
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.375" (9.53mm)
Mating Orientation Horizontal with Board
Current 30A
Voltage 300V
Wire Gauge 10-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 1.0 Nm (8.9 Lb-In)
Screw Thread M3.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:40:03 10/22/2018