Add To Favorites
Photo Not Available
OSTHY050080 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
54 1.22315 $66.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTHY050080-ND
Copy   OSTHY050080-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTHY050080

Copy   OSTHY050080
Description TERM BLK 5POS SIDE ENTRY 5MM PCB
Copy   TERM BLK 5POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets OSTHYxx0080
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHY
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 5
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 7A
Voltage 300V
Wire Gauge 18-22 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:52:19 1/22/2019