Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number OSTHX102181-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OSTHX102181

Description TERM BLOCK SPRING 3.50MM 10POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole

Documents & Media
Datasheets OSTHXxx2181
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHX
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.138" (3.50mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:19:36 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.74160 $68.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback