Add To Favorites
Photo Not Available
OSTHX102081 10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.67320 $66.83
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTHX102081-ND
Copy   OSTHX102081-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTHX102081

Copy   OSTHX102081
Description TERM BLOCK SPRING 3.50MM 10POS
Copy   TERM BLOCK SPRING 3.50MM 10POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole

Copy   10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Documents & Media
Datasheets OSTHXxx2081
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHX
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.138" (3.50mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:12:17 11/13/2018