Add To Favorites
Photo Not Available
OSTHM246081 24 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Press Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.27500 $72.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTHM246081-ND
Copy   OSTHM246081-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTHM246081

Copy   OSTHM246081
Description TERM BLK 24P TOP ENT 10.16MM PCB
Copy   TERM BLK 24P TOP ENT 10.16MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Press Fit

Copy   24 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Press Fit
Documents & Media
Datasheets OSTHMxx6081
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 24
Pitch 0.400" (10.16mm)
Mating Orientation Vertical with Board
Current 8A
Voltage 250V
Wire Gauge 12-28 AWG
Mounting Type Press Fit
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:33:53 1/18/2019