Add To Favorites
Photo Not Available
OSTHM216080 21 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 5.74867 $86.23
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTHM216080-ND
Copy   OSTHM216080-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTHM216080

Copy   OSTHM216080
Description CONN TERM BLOCK 21POS 10.16MM
Copy   CONN TERM BLOCK 21POS 10.16MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Through Hole

Copy   21 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Through Hole
Documents & Media
Datasheets OSTHMxx6080
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 21
Pitch 0.400" (10.16mm)
Mating Orientation Vertical with Board
Current 8A
Voltage 250V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:36:02 10/17/2018