Add To Favorites
Photo Not Available
OSTHM105080 10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Product Overview
Digi-Key Part Number OSTHM105080-ND
Copy   OSTHM105080-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTHM105080

Copy   OSTHM105080
Description CONN TERM BLOCK 5.08MM 10POS PCB
Copy   CONN TERM BLOCK 5.08MM 10POS PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole

Copy   10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Documents & Media
Datasheets OSTHMxx50x0
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.200" (5.08mm)
Mating Orientation Vertical with Board
Current 8A
Voltage 250V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.91840 $72.96
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

04:00:51 9/26/2018