Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number OSTHM036080-ND
Quantity Available 0

Manufacturer Part Number


Description CONN TERM BLOCK 3POS 10.16MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Through Hole

Documents & Media
Datasheets OSTHMxx6080
Product Attributes Select All
Manufacturer On Shore Technology Inc.
Series OSTHM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.400" (10.16mm)
Mating Orientation Vertical with Board
Current 8A
Voltage 250V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Additional Resources
Standard Package ? 1

09:38:25 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
60 1.12767 $67.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback