Add To Favorites
Photo Not Available
OSTHI150053 15 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
Product Overview
Digi-Key Part Number OSTHI150053-ND
Copy   OSTHI150053-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTHI150053

Copy   OSTHI150053
Description TERM BLOCK PLUG 15POS STR 5MM
Copy   TERM BLOCK PLUG 15POS STR 5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)

Copy   15 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm)   Free Hanging (In-Line)
Documents & Media
Datasheets OSTHIxx0053
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHI
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 15
Positions Per Level 15
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - UL 300V
Wire Gauge or Range - AWG 12-28 AWG
Wire Gauge or Range - mm² -
Color -
Operating Temperature -33°C ~ 105°C
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.73600 $77.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

21:17:11 9/21/2018