Add To Favorites
Photo Not Available
OSTHG213080 21 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
13 5.75308 $74.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTHG213080-ND
Copy   OSTHG213080-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTHG213080

Copy   OSTHG213080
Description TERM BLOCK 21POS 5.08MM PCB
Copy   TERM BLOCK 21POS 5.08MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole

Copy   21 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole
Documents & Media
Datasheets OSTHGxx3080
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHG
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 21
Pitch 0.200" (5.08mm)
Mating Orientation Angled
Current 15A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:51:36 12/13/2018