USD
Favorite

Photo Not Available
OSTHG173080 17 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 4.36938 $69.91
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

OSTHG173080

Datasheet
Digi-Key Part Number OSTHG173080-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OSTHG173080
Copy  
Description TERM BLOCK 17POS 5.08MM PCB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

17 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole

Copy  
Documents & Media
Datasheets OSTHGxx00x0 Drawing
Environmental Information RoHS 3 Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHG
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 17
Pitch 0.200" (5.08mm)
Mating Orientation Angled
Current 15A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1