Add To Favorites
Photo Not Available
OSTHE184041 18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.68400 $67.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTHE184041-ND
Copy   OSTHE184041-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTHE184041

Copy   OSTHE184041
Description TERM BLOCK 18POS 45DEG 2.5MM PCB
Copy   TERM BLOCK 18POS 45DEG 2.5MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole

Copy   18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Documents & Media
Datasheets OSTHExx4041
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHE
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 18
Pitch 0.098" (2.50mm)
Mating Orientation 45° (135°) Angle with Board
Current 4A
Voltage 150V
Wire Gauge 22-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Orange
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:34:33 12/10/2018