Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number OSTHC061080-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OSTHC061080

Description CONN TERM BLOCK 6POS 7MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6 Position Wire to Board Terminal Block Vertical with Board 0.276" (7.00mm) Through Hole, Kinked Pin

Documents & Media
Datasheets OSTHCxx1080
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHC
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.276" (7.00mm)
Mating Orientation Vertical with Board
Current 6A
Voltage 300V
Wire Gauge 16-20 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Phosphor Bronze
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Additional Resources
Standard Package ? 1

22:38:21 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
54 1.13981 $61.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback