Add To Favorites
Photo Not Available
OSTHA240150 24 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
13 5.74692 $74.71
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTHA240150-ND
Copy   OSTHA240150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTHA240150

Copy   OSTHA240150
Description CONN TERM BLOCK 24POS 5.08MM
Copy   CONN TERM BLOCK 24POS 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole

Copy   24 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Documents & Media
Datasheets OSTHAxx0150
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHA
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 24
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Lever Actuated
Color Green
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:06:23 10/20/2018