Add To Favorites
Photo Not Available
OSTHA135050 13 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.67080 $66.77
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTHA135050-ND
Copy   OSTHA135050-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTHA135050

Copy   OSTHA135050
Description TERM BLK 13P TOP ENT 2.54MM PCB
Copy   TERM BLK 13P TOP ENT 2.54MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole

Copy   13 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Documents & Media
Datasheets OSTHAxx5050
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTHA
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 13
Pitch 0.100" (2.54mm)
Mating Orientation Vertical with Board
Current 2A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Lever Actuated
Color Green
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:48:37 1/23/2019