Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number OSTHA130050-ND
Quantity Available 0

Manufacturer Part Number


Description CONN TERM BLOCK 13POS 5.08MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

13 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole

Documents & Media
Datasheets OSTHAxx0050
Product Attributes Select All
Manufacturer On Shore Technology Inc.
Series OSTHA
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 13
Pitch 0.200" (5.08mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Lever Actuated
Color Green
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Additional Resources
Standard Package ? 1

12:14:05 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
25 2.48400 $62.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback