Add To Favorites
Photo Not Available
OSTH8241080 24 Position Wire to Board Terminal Block Angled 0.591" (15.00mm) Through Hole, Kinked Pin
Product Overview
Digi-Key Part Number OSTH8241080-ND
Copy   OSTH8241080-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTH8241080

Copy   OSTH8241080
Description CONN TERM BLOCK 24POS 15MM
Copy   CONN TERM BLOCK 24POS 15MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Wire to Board Terminal Block Angled 0.591" (15.00mm) Through Hole, Kinked Pin

Copy   24 Position Wire to Board Terminal Block Angled 0.591" (15.00mm) Through Hole, Kinked Pin
Documents & Media
Datasheets OSTH8xx1080
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTH8
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 24
Pitch 0.591" (15.00mm)
Mating Orientation Angled
Current 37A
Voltage 600V
Wire Gauge 6-24 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Copper - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.45400 $112.27

Submit a request for quotation on quantities greater than those displayed.

16:23:16 9/18/2018