Add To Favorites
Photo Not Available
OSTH8192081 19 Position Wire to Board Terminal Block Angled 0.787" (20.00mm) Through Hole, Kinked Pin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 19.22400 $96.12
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTH8192081-ND
Copy   OSTH8192081-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTH8192081

Copy   OSTH8192081
Description TERM BLOCK 19POS 20MM PCB
Copy   TERM BLOCK 19POS 20MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Wire to Board Terminal Block Angled 0.787" (20.00mm) Through Hole, Kinked Pin

Copy   19 Position Wire to Board Terminal Block Angled 0.787" (20.00mm) Through Hole, Kinked Pin
Documents & Media
Datasheets OSTH8xx2081
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTH8
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 19
Pitch 0.787" (20.00mm)
Mating Orientation Angled
Current 37A
Voltage 600V
Wire Gauge 6-24 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Flange (Mounting)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Copper - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:24:24 1/22/2019