Add To Favorites
Photo Not Available
OSTH3112080 11 Position Wire to Board Terminal Block Angled 0.394" (10.00mm) Through Hole, Kinked Pin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
13 5.76077 $74.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTH3112080-ND
Copy   OSTH3112080-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTH3112080

Copy   OSTH3112080
Description TERM BLOCK 11POS 10MM PCB
Copy   TERM BLOCK 11POS 10MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Wire to Board Terminal Block Angled 0.394" (10.00mm) Through Hole, Kinked Pin

Copy   11 Position Wire to Board Terminal Block Angled 0.394" (10.00mm) Through Hole, Kinked Pin
Documents & Media
Datasheets OSTH3xx2080
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTH3
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 11
Pitch 0.394" (10.00mm)
Mating Orientation Angled
Current 10A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:44:12 12/13/2018