Add To Favorites
Photo Not Available
OSTH2071080 7 Position Wire to Board Terminal Block Angled 0.394" (10.00mm) Through Hole, Kinked Pin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
13 5.76077 $74.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTH2071080-ND
Copy   OSTH2071080-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTH2071080

Copy   OSTH2071080
Description TERM BLOCK 7POS 10MM PCB
Copy   TERM BLOCK 7POS 10MM PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Wire to Board Terminal Block Angled 0.394" (10.00mm) Through Hole, Kinked Pin

Copy   7 Position Wire to Board Terminal Block Angled 0.394" (10.00mm) Through Hole, Kinked Pin
Documents & Media
Datasheets OSTH2xx1080
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTH2
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 7
Pitch 0.394" (10.00mm)
Mating Orientation Angled
Current 10A
Voltage 300V
Wire Gauge 10-24 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:07:49 12/18/2018