Add To Favorites
Photo Not Available
OSTEV236150 23 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.65800 $113.29
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTEV236150-ND
Copy   OSTEV236150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTEV236150

Copy   OSTEV236150
Description TERM BLOCK PLUG 23POS 10.16MM
Copy   TERM BLOCK PLUG 23POS 10.16MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

23 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) Free Hanging (In-Line)

Copy   23 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm)   Free Hanging (In-Line)
Documents & Media
Datasheets OSTEVxx6150
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTEV
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 23
Positions Per Level 23
Number of Levels 1
Pitch 0.400" (10.16mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 76A
Voltage - IEC 1kV
Current - UL 55A
Voltage - UL 600V
Wire Gauge or Range - AWG 6-20 AWG
Wire Gauge or Range - mm² 0.5-16mm²
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw 1.2 Nm (10.6 Lb-In)
Wire Strip Length 13-14mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:40:51 1/16/2019