Add To Favorites
Photo Not Available
OSTES130150 13 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
13 5.74923 $74.74
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTES130150-ND
Copy   OSTES130150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTES130150

Copy   OSTES130150
Description CONN TERM BLOCK 13POS 5MM
Copy   CONN TERM BLOCK 13POS 5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Copy   13 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets OSTESxx0150
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTES
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 13
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 15A
Voltage 300V
Wire Gauge 14-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.49 Nm (4.3 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:15:15 10/22/2018