USD
Favorite

Photo Not Available
OSTEQ190581 19 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 4.36050 $87.21
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

OSTEQ190581

Datasheet
Digi-Key Part Number OSTEQ190581-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OSTEQ190581
Copy  
Description TERM BLK 19P SIDE ENTRY 5MM PCB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

19 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Documents & Media
Datasheets OSTEQxx0581
Environmental Information RoHS 3 Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTEQ
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 19
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 12-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel - Zinc Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1