Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number OSTEP210000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OSTEP210000

Description TERM BLOCK HDR 21POS VERT 5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Solder

Documents & Media
Datasheets OSTEPxx0000
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTEP
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Unshrouded
Number of Positions 21
Positions Per Level 21
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style -
Mounting Type Solder
Current - IEC -
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color -
Operating Temperature -30°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.157" (4.00mm)
Insulation Height 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • OSTEO210100
  • On Shore Technology Inc.
  • TERM BLOCK PLUG 21POS 90DEG 5MM
  • Unit Price $6.63400
  • OSTEO210100-ND
Additional Resources
Standard Package ? 1

01:47:46 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
55 1.24473 $68.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback