Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number OSTEO230100-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OSTEO230100

Description TERM BLOCK PLUG 23POS 90DEG 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

23 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Screw

Documents & Media
Datasheets OSTEOxx0100
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTEO
Packaging ? Bulk ?
Part Status Active
Type Plug for Unshrouded Header
Number of Positions 23
Positions Per Level 23
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screw
Mounting Type Screw
Current - IEC -
Voltage - UL 300V
Wire Gauge or Range - AWG 12-28 AWG
Wire Gauge or Range - mm² -
Color -
Operating Temperature -30°C ~ 105°C
Contact Mating Finish Nickel
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw 0.51 Nm (4.5 Lb-In)
Wire Strip Length 5-6mm
Contact Material Brass
Housing Material Brass
Contact Tail Length -
Insulation Height -
 
Mating Products
Additional Resources
Standard Package ? 1

07:37:52 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 6.98200 $69.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback