Add To Favorites
Photo Not Available
OSTEH092160 9 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.62360 $65.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OSTEH092160-ND
Copy   OSTEH092160-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTEH092160

Copy   OSTEH092160
Description TERM BLOCK PLUG 9POS 90DEG 3.5MM
Copy   TERM BLOCK PLUG 9POS 90DEG 3.5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) Free Hanging (In-Line)

Copy   9 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm)   Free Hanging (In-Line)
Documents & Media
Datasheets OSTEHxx2160 Drawing
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTEH
Packaging ? Bulk ?
Part Status Active
Type Plug for Unshrouded Header
Number of Positions 9
Positions Per Level 9
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - UL 150V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² -
Color -
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Nickel
Features Interlocking (Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw 0.12 Nm (1.1 Lb-In)
Wire Strip Length 5-6mm
Contact Material Brass
Housing Material Brass
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • OSTOP092B01
  • On Shore Technology Inc.
  • TERM BLOCK HDR 9POS VERT 3.5MM
  • Unit Price $0.60720
  • OSTOP092B01-ND
Additional Resources
Standard Package ? 1

11:41:39 1/22/2019