Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 3.39660 $169.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED2450-ND
Copy   ED2450-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EDSTLZ956/7

Copy   EDSTLZ956/7
Description TERM BLOCK HDR 7POS VERT 5.08MM
Copy   TERM BLOCK HDR 7POS VERT 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Solder

Copy   7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical  Solder
Documents & Media
Datasheets EDSTL(Z)956/XX
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series EDSTLZ956
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style -
Mounting Type Solder
Current - IEC -
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color -
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.154" (3.90mm)
Insulation Height 0.154" (3.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names ED2450
EDSTLZ9567

07:08:00 1/21/2019