Add To Favorites
Photo Not Available
ED3950/6 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number ED2275-ND
Copy   ED2275-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ED3950/6

Copy   ED3950/6
Description TERM BLOCK PLUG 6POS STR 5MM
Copy   TERM BLOCK PLUG 6POS STR 5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)

Copy   6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets ED3950/--
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series ED3950
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-28 AWG
Wire Gauge or Range - mm² 2.5mm²
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 8.5mm
Contact Material Copper
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.571" (14.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names ED2275
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.47300 $123.65

Submit a request for quotation on quantities greater than those displayed.

08:43:14 9/19/2018