Add To Favorites
Photo Not Available
ED370/8 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.75780 $287.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED370/8-ND
Copy   ED370/8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ED370/8

Copy   ED370/8
Description TERMINAL BLOCK 5MM 8POS
Copy   TERMINAL BLOCK 5MM 8POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets ED370/X
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series ED370
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 8
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 16A
Voltage 300V
Wire Gauge 12-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Green
Operating Temperature -30°C ~ 105°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Brass
Clamp Material - Plating Copper
Screw Material - Plating -
Torque - Screw 0.5 Nm (4.4 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:39:53 10/22/2018