USD

Price & Procurement
7,959 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17800 $1.78
25 0.15200 $3.80
50 0.13300 $6.65
100 0.12340 $12.34
250 0.10920 $27.30
500 0.10444 $52.22
1,000 0.08545 $85.45
2,500 0.07832 $195.81

Submit a request for quotation on quantities greater than those displayed.

ED16DT

Datasheet
Digi-Key Part Number ED3046-5-ND
Copy  
Manufacturer

On Shore Technology Inc.

Copy  
Manufacturer Part Number ED16DT
Copy  
Description CONN IC DIP SOCKET 16POS TIN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets ED Series
ED Series Drawing
Environmental Information RoHS 3 Certificate
HTML Datasheet ED Series Drawing
ED Series
Online Catalog ED Series
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series ED
Packaging Tube 
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 16 (2 x 8)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 60.0µin (1.52µm)
Contact Material - Post Phosphor Bronze
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -55°C ~ 110°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Resistance 20mOhm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ED14DT

CONN IC DIP SOCKET 14POS TIN

On Shore Technology Inc.

$0.19000 Details

ED08DT

CONN IC DIP SOCKET 8POS TIN

On Shore Technology Inc.

$0.16000 Details

ED20DT

CONN IC DIP SOCKET 20POS TIN

On Shore Technology Inc.

$0.26000 Details

SN74HC595N

IC 8-BIT SHIFT REGISTER 16-DIP

Texas Instruments

$0.61000 Details

MAX232N

IC TRANSCEIVER FULL 2/2 16DIP

Texas Instruments

$1.84000 Details

SN74LS00N

IC GATE NAND 4CH 2-INP 14DIP

Texas Instruments

$0.80000 Details
Additional Resources
Standard Package 30
Other Names ED3046-5