Add To Favorites
Product Overview
Digi-Key Part Number ED2204-ND
Quantity Available 1,712
Can ship immediately
Manufacturer

Manufacturer Part Number

BU160Z-178-HT

Description CONN IC DIP SOCKET 16POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BU-xx0Z-178HT Drawing
Online Catalog BU-178HT Series
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series BU-178HT
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 16 (2 x 8)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Material - Mating Beryllium Copper
Mounting Type Surface Mount
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Copper
Contact Finish Thickness - Post Flash
Contact Material - Post Brass
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.059" (1.50mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 7 mOhm
 
Additional Resources
Standard Package ? 25
Other Names BU160Z178HT
ED2204

18:21:53 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.14900 $21.49
25 2.01720 $50.43
50 1.92940 $96.47
100 1.84170 $184.17
250 1.66632 $416.58
500 1.53476 $767.38
1,000 1.31550 $1,315.50
2,500 1.22780 $3,069.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback