Add To Favorites
BU060Z-178-HT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98200 $9.82
25 0.92400 $23.10
69 0.88551 $61.10
138 0.84703 $116.89
276 0.77000 $212.52
552 0.69301 $382.54
1,035 0.61600 $637.56
2,553 0.55825 $1,425.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED2201-ND
Copy   ED2201-ND
Quantity Available 1,836
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU060Z-178-HT

Copy   BU060Z-178-HT
Description CONN IC DIP SOCKET 6POS GOLD
Copy   CONN IC DIP SOCKET 6POS GOLD
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BU-xx0Z-178HT Drawing
Environmental Information RoHS Certificate
Online Catalog BU-178HT Series
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series BU-178HT
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 6 (2 x 3)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Material - Mating Beryllium Copper
Mounting Type Surface Mount
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Copper
Contact Finish Thickness - Post Flash
Contact Material - Post Brass
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.059" (1.50mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 7 mOhm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 69
Other Names BU060Z178HT
ED2201

02:13:48 1/18/2019