Add To Favorites
VEC2616-TL-W Mosfet Array N and P-Channel 60V 3A, 2.5A 1W Surface Mount SOT-28FL/VEC8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.71400 $7.14
100 0.55060 $55.06
500 0.40788 $203.94
1,000 0.32630 $326.30
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VEC2616-TL-WOSCT-ND
Copy   VEC2616-TL-WOSCT-ND
Quantity Available 1,612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VEC2616-TL-W

Copy   VEC2616-TL-W
Description MOSFET N/P-CH 60V 3A/2.5A VEC8
Copy   MOSFET N/P-CH 60V 3A/2.5A VEC8
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array N and P-Channel 60V 3A, 2.5A 1W Surface Mount SOT-28FL/VEC8

Copy   Mosfet Array N and P-Channel 60V 3A, 2.5A 1W Surface Mount SOT-28FL/VEC8
Documents & Media
Datasheets VEC2616
Online Catalog N and P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate, 4V Drive
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 3A, 2.5A
Rds On (Max) @ Id, Vgs 80 mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id 2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 505pF @ 20V
Power - Max 1W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package SOT-28FL/VEC8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names VEC2616-TL-WOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VEC2616-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.28710
  • Digi-Reel® ? : VEC2616-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,612 - Immediate
  • Unit Price: Digi-Reel®

04:38:22 10/20/2018