USD
Favorite

Price & Procurement
10,750 In Stock
Can ship today if order is placed within:
Factory Stock : 7,605,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39790 $39.79
500 0.31264 $156.32
1,000 0.24158 $241.58
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ULN2003ADR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    7,605,000 - Factory Stock 
  • Unit Price: $0.21385
  • Cut Tape (CT)  : ULN2003ADR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,750 - Immediate
    7,605,000 - Factory Stock 
  • Unit Price: $0.62000

ULN2003ADR2G

Datasheet
Digi-Key Part Number ULN2003ADR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ULN2003ADR2G
Copy  
Description IC PWR RELAY 7NPN 1:1 16SO
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC

Copy  
Documents & Media
Datasheets ULN2003A, ULQ2003A
Environmental Information Material Declaration ULN2003ADR2G
Online Catalog NPN Transistor Arrays
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V
Power - Max -
Frequency - Transition -
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number UL*2003A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ULN2003A

IC PWR RELAY 7NPN 1:1 16DIP

STMicroelectronics

$0.51000 Details

LM358D

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$0.41000 Details

LM1117IMP-3.3/NOPB

IC REG LINEAR 3.3V 800MA SOT223

Texas Instruments

$1.14000 Details

497-17565-KIT

ANALOG POWER KIT V2

STMicroelectronics

$25.60000 Details

ULN2003APWR

IC PWR RELAY 7NPN 1:1 16TSSOP

Texas Instruments

$0.58000 Details

ULN2003ADR

IC PWR RELAY 7NPN 1:1 16SOIC

Texas Instruments

$0.61000 Details
Additional Resources
Standard Package 1
Other Names ULN2003ADR2GOSDKR