Add To Favorites
UD0506T-H Diode Standard 600V 5A Through Hole TP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26158 $261.58
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UD0506T-H-ND
Copy   UD0506T-H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UD0506T-H

Copy   UD0506T-H
Description DIODE GEN PURP 600V 5A TP
Copy   DIODE GEN PURP 600V 5A TP
Detailed Description

Diode Standard 600V 5A Through Hole TP

Copy   Diode Standard 600V 5A Through Hole TP
Documents & Media
Datasheets UD0506T
PCN Obsolescence/ EOL Mult Devices EOL 26/Jul/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Bulk ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 150ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package TP
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

21:53:02 11/17/2018