Add To Favorites
TL431BIDMR2G Shunt Voltage Reference IC 36V ±0.4% 100mA Micro8™
Product Overview
Digi-Key Part Number TL431BIDMR2GOSCT-ND
Copy   TL431BIDMR2GOSCT-ND
Quantity Available 3,865
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL431BIDMR2G

Copy   TL431BIDMR2G
Description IC VREF SHUNT ADJ MICRO8
Copy   IC VREF SHUNT ADJ MICRO8
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±0.4% 100mA Micro8™

Copy   Shunt Voltage Reference IC 36V ±0.4% 100mA Micro8™
Documents & Media
Datasheets TL431(A, B), NCV431(A, B), SCV431A
PCN Design/Specification Copper Wire Bond 08/May/2013
Online Catalog Shunt - Adjustable, Programmable
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±0.4%
Temperature Coefficient 50ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package Micro8™
Base Part Number TL431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TL431BIDMR2GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.53600 $5.36
100 0.40030 $40.03
500 0.31452 $157.26
1,000 0.24303 $243.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TL431BIDMR2GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $0.21514

06:40:30 9/19/2018