Add To Favorites
TIP112TU Bipolar (BJT) Transistor NPN - Darlington 100V 2A 2W Through Hole TO-220-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67800 $6.78
100 0.52620 $52.62
500 0.42188 $210.94
1,000 0.34313 $343.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TIP112TU-ND
Copy   TIP112TU-ND
Quantity Available 2,922
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TIP112TU

Copy   TIP112TU
Description TRANS NPN DARL 100V 2A TO-220
Copy   TRANS NPN DARL 100V 2A TO-220
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN - Darlington 100V 2A 2W Through Hole TO-220-3

Copy   Bipolar (BJT) Transistor NPN - Darlington 100V 2A  2W Through Hole TO-220-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 8mA, 2A
Current - Collector Cutoff (Max) 2mA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 4V
Power - Max 2W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
Base Part Number TIP112
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
TIP112GOS-ND TIP112G ON Semiconductor Tube ? 1,142 - Immediate
$0.69000 1 Tariff Applied ?
Frequently Bought Together
You May Also Be Interested In
  • 1N5404-T - Diodes Incorporated | 1N5404DICT-ND DigiKey Electronics
  • 1N5404-T
  • Diodes Incorporated
  • DIODE GEN PURP 400V 3A DO201AD
  • Unit Price $0.40000
  • 1N5404DICT-ND
  • 4610X-101-102LF - Bourns Inc. | 4610X-1-102LF-ND DigiKey Electronics
  • 4610X-101-102LF
  • Bourns Inc.
  • RES ARRAY 9 RES 1K OHM 10SIP
  • Unit Price $0.53000
  • 4610X-1-102LF-ND
  • 4610X-101-391LF - Bourns Inc. | 4610X-1-391LF-ND DigiKey Electronics
  • 4610X-101-391LF
  • Bourns Inc.
  • RES ARRAY 9 RES 390 OHM 10SIP
  • Unit Price $0.63000
  • 4610X-1-391LF-ND
  • A 24-LC/7-T - Assmann WSW Components | AE10285-ND DigiKey Electronics
  • A 24-LC/7-T
  • Assmann WSW Components
  • CONN IC DIP SOCKET 24POS TIN
  • Unit Price $0.46000
  • AE10285-ND
  • TIP112-BP - Micro Commercial Co | TIP112-BP-ND DigiKey Electronics
  • TIP112-BP
  • Micro Commercial Co
  • TRANS NPN DARL 100V 2A TO-220AB
  • Unit Price $1.38000
  • TIP112-BP-ND
Additional Resources
Standard Package ? 1,000

10:45:05 1/21/2019