USD
Favorite

TCP-5018UB-DT RF IC Analog Tunable Capacitor 700MHz ~ 2.7GHz 6-WLCSP (1.1x0.62)
Price & Procurement
3,990 In Stock
Can ship today if order is placed within:
Factory Stock : 88,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.55300 $5.53
100 0.43730 $43.73
500 0.33916 $169.58
1,000 0.26775 $267.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TCP-5018UB-DTOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 88,000 - Factory Stock 
  • Unit Price: $0.23800
  • Cut Tape (CT)  : TCP-5018UB-DTOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
    88,000 - Factory Stock 
  • Unit Price: $0.62000

TCP-5018UB-DT

Datasheet
Digi-Key Part Number TCP-5018UB-DTOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCP-5018UB-DT
Copy  
Description IC PTIC CONTROLLER 6WLCSP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF IC Analog Tunable Capacitor 700MHz ~ 2.7GHz 6-WLCSP (1.1x0.62)

Copy  
Documents & Media
Datasheets TCP-5018UB
Environmental Information Material Declaration TCP-5018UB-DT
Online Catalog ON Semiconductor
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Function Analog Tunable Capacitor
Frequency 700MHz ~ 2.7GHz
RF Type -
Secondary Attributes -
Package / Case 6-XFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.1x0.62)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TCP-5018UB-DTOSDKR